EUR | USD
Favorite

ERJ-2LWFR010X 10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
128.293 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,27400 €2,74
25 0,20200 €5,05
50 0,14900 €7,45
100 0,10940 €10,94
250 0,09036 €22,59
500 0,07452 €37,26
1.000 0,05391 €53,91
5.000 0,04519 €225,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P19181TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 128.293 - Immediate
  • Unit Price: 0,04313 €
  • Digi-Reel®  : P19181DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 128.293 - Immediate
  • Unit Price: Digi-Reel®

ERJ-2LWFR010X

Datasheet
Digi-Key Part Number P19181CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-2LWFR010X
Copy  
Description RES 0.01 OHM 1% 1/5W 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-2LWFR010X by SnapEDA
ERJ-2LWFR010X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-2LW
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19181CT