EUR | USD
Favorite

ERJ-2BWFR100X 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
22.680 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,25300 2,53 €
25 0,19240 4,81 €
50 0,14300 7,15 €
100 0,10630 10,63 €
250 0,08980 22,45 €
500 0,07696 38,48 €
1.000 0,05863 58,63 €
5.000 0,04984 249,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P17368TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04984 €
  • Digi-Reel®  : P17368DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.680 - Immediate
  • Unit Price: Digi-Reel®

ERJ-2BWFR100X

Datasheet
Digi-Key Part Number P17368CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-2BWFR100X
Copy  
Description RES 0.1 OHM 1% 1/4W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Video File Wearable Components Solutions
Environmental Information RoHS3 ERJ Series
Featured Product Wearables Technology Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-2BWFR100X by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PANRES1-KIT

RESISTOR KIT 0.0005-100K 580PCS

Panasonic Electronic Components

72,38000 € Details
Additional Resources
Standard Package 1
Other Names P17368CT