EUR | USD
Favorite

Price & Procurement
57.629 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,25300 €2,53
25 0,19240 €4,81
50 0,14280 €7,14
100 0,10630 €10,63
250 0,08980 €22,45
500 0,07698 €38,49
1.000 0,05865 €58,65
5.000 0,04985 €249,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P17367TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,04985 €
  • Digi-Reel®  : P17367DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.629 - Immediate
  • Unit Price: Digi-Reel®

ERJ-2BWFR050X

Datasheet
Digi-Key Part Number P17367CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-2BWFR050X
Copy  
Description RES 0.05 OHM 1% 1/4W 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
Featured Product Wearables Technology Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-2BWFR050X by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-2BW
Packaging Cut Tape (CT) 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P17367CT