EUR | USD
Favorite

ERJ-2BQFR33X 330 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
16.272 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,29000 2,90 €
25 0,21400 5,35 €
50 0,15780 7,89 €
100 0,11590 11,59 €
250 0,09576 23,94 €
500 0,07898 39,49 €
1.000 0,05713 57,13 €
5.000 0,04789 239,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P.33AKTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04570 €
  • Digi-Reel®  : P.33AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.272 - Immediate
  • Unit Price: Digi-Reel®

ERJ-2BQFR33X

Datasheet
Digi-Key Part Number P.33AKCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-2BQFR33X
Copy  
Description RES 0.33 OHM 1% 1/6W 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P.33AKCT