EUR | USD
Favorite

ERJ-1TYJ122U 1.2 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
3.362 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,27000 €2,70
100 0,11360 €11,36
1.000 0,06270 €62,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PT1.2KXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 800 - Immediate
  • Unit Price: 0,05878 €
  • Cut Tape (CT)  : PT1.2KXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.362 - Immediate
  • Unit Price: 0,36000 €

ERJ-1TYJ122U

Datasheet
Digi-Key Part Number PT1.2KXDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-1TYJ122U
Copy  
Description RES SMD 1.2K OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1.2 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-1T
Packaging Digi-Reel® 
Part Status Active
Resistance 1,2 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PT1.2KXDKR