EUR | USD
Favorite

ERA-8AEB101V 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,33900 €3,39
100 0,17660 €17,66
1.000 0,09507 €95,07
2.500 0,09235 €230,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P100BCTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,09235 €
  • Cut Tape (CT)  : P100BCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,47000 €

ERA-8AEB101V

Datasheet
Digi-Key Part Number P100BCDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-8AEB101V
Copy  
Description RES SMD 100 OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-8A
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P100BCDKR