EUR | USD
Favorite

ERA-3APB103V 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
27.951 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,35000 3,50 €
100 0,18180 18,18 €
1.000 0,09787 97,87 €
2.500 0,09508 237,69 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,49000 €

Excludes VAT

0,56840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P10KAYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09507 €
  • Cut Tape (CT)  : P10KAYCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.951 - Immediate
  • Unit Price: 0,49000 €

ERA-3APB103V

Datasheet
Digi-Key Part Number P10KAYDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-3APB103V
Copy  
Description RES SMD 10K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3A
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P10KAYDKR