EUR | USD
Favorite

Price & Procurement
68.020 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,22700 €2,27
100 0,09060 €9,06
1.000 0,04463 €44,63
2.500 0,04135 €103,37
5.000 0,03741 €187,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P5.23KDCTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,03570 €
  • Cut Tape (CT)  : P5.23KDCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.020 - Immediate
  • Unit Price: 0,32000 €

ERA-2AEB5231X

Datasheet
Digi-Key Part Number P5.23KDCDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-2AEB5231X
Copy  
Description RES SMD 5.23KOHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 5,23 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P5.23KDCDKR