EUR | USD
Favorite

Price & Procurement
8.955 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,18900 €1,89
50 0,13240 €6,62
100 0,11360 €11,36
500 0,08514 €42,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4153TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.955 - Immediate
  • Unit Price: 0,06864 €
  • Cut Tape (CT)  : PCE4153CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.955 - Immediate
  • Unit Price: 0,26000 €

EEE-HB1V100R

Datasheet
Digi-Key Part Number PCE4153DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-HB1V100R
Copy  
Description CAP ALUM 10UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series HB
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 28mA @ 120Hz
Ripple Current @ High Frequency 47,6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4153DKR