EUR | USD
Favorite

In Stock: 279.231
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,14200 1,42 €
50 0,10180 5,09 €
100 0,08790 8,79 €
500 0,06262 31,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PCE3310TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 279.000 - Immediate
  • Unit Price: 0,05329 €
  • Digi-Reel®  : PCE3310DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 279.231 - Immediate
  • Unit Price: Digi-Reel®

ECE-V0JA221WP

Datasheet
Digi-Key Part Number PCE3310CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECE-V0JA221WP
Copy  
Description CAP ALUM 220UF 20% 6.3V SMD
Copy  
Detailed Description

220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series VS
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6,3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 74mA @ 120Hz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3310CT