EUR | USD
Favorite

Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,19000 €25,19
5 24,04200 €120,21
10 21,75100 €217,51
25 20,03360 €500,84
50 17,74380 €887,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€25,19000

Excludes VAT

€29,97610

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19004TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 17,17160 €
  • Cut Tape (CT)  : P19004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: 25,19000 €

AMG8853

Datasheet
Digi-Key Part Number P19004DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number AMG8853
Copy  
Description SENSOR DGTL 14SMD MODULE
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Temperature Sensor Digital, Infrared (IR) 14-SMD Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Grid-EYE
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -
Sensing Temperature - Remote 0°C ~ 80°C (IR)
Output Type I²C
Voltage - Supply 5V
Resolution -
Features Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest) ±2.5°C
Test Condition 0°C ~ 80°C
Operating Temperature 0°C ~ 80°C
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package 14-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-2539

GRID-EYE CLICK

MikroElektronika

67,34000 € Details
You May Also Be Interested In

AMG8833

SENSOR DGTL 14SMD MODULE

Panasonic Electronic Components

25,19000 € Details

AMG8854

SENSOR DGTL 14SMD MODULE

Panasonic Electronic Components

25,19000 € Details

MLX90641KSF-BCA-000-SP

SENS TEMP 16X12 120FOV 125C TO39

Melexis Technologies NV

52,48000 € Details

AMG8834

SENSOR DGTL 14SMD MODULE

Panasonic Electronic Components

25,19000 € Details

MIKROE-2539

GRID-EYE CLICK

MikroElektronika

67,34000 € Details

MLX90640ESF-BAA-000-SP

SENSOR DGTL -40C-85C TO39

Melexis Technologies NV

48,67000 € Details
Additional Resources
Standard Package 1
Other Names P19004DKR