EUR | USD
Favorite

Price & Procurement
51 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,44000 €24,44
5 23,32800 €116,64
10 21,10500 €211,05
25 19,43880 €485,97
50 17,21720 €860,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€24,44000

Excludes VAT

€29,08360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19003TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 51 - Immediate
  • Unit Price: 16,66190 €
  • Cut Tape (CT)  : P19003CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: 24,44000 €

AMG8834

Datasheet
Digi-Key Part Number P19003DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number AMG8834
Copy  
Description SENSOR DGTL 14SMD MODULE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Temperature Sensor Digital, Infrared (IR) 14-SMD Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Grid-EYE
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Infrared (IR)
Sensing Temperature - Local -
Sensing Temperature - Remote -20°C ~ 100°C (IR)
Output Type I²C
Voltage - Supply 3.3V
Resolution -
Features Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest) ±3°C
Test Condition -20°C ~ 80°C
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 14-SMD Module
Supplier Device Package 14-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AMG8854M01

SENSOR DGTL -20C-100C 14SMD MOD

Panasonic Electronic Components

51,08000 € Details

AMG8833

SENSOR DGTL 14SMD MODULE

Panasonic Electronic Components

24,44000 € Details

AMG8854

SENSOR DGTL 14SMD MODULE

Panasonic Electronic Components

24,44000 € Details

009296002503906

CONN WIR POKE-IN 2P 18-26AWG SMD

AVX Corporation

0,59000 € Details

DS28E17Q+

IC BRIDGE 1-WIRE TO I2C 16TQFN

Maxim Integrated

3,03000 € Details

MLX90641ESF-BCA-000-SP

SENSOR TEMP 16X12 120FOV TO39

Melexis Technologies NV

40,47000 € Details
Additional Resources
Standard Package 1
Other Names P19003DKR