EUR | USD
Favorite

6SVPE220MW 220µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Price & Procurement
6.672 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,43600 4,36 €
100 0,29910 29,91 €
500 0,23676 118,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16836TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,18421 €
  • Cut Tape (CT)  : P16836CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.672 - Immediate
  • Unit Price: 0,59000 €

6SVPE220MW

Datasheet
Digi-Key Part Number P16836DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6SVPE220MW
Copy  
Description CAP ALUM POLY 220UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPE
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6,3V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 157,5mA @ 120Hz
Ripple Current @ High Frequency 3,15A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W2A45C103MAT2A

CAP ARRAY 10000PF 50V X7R 0508

AVX Corporation

0,41000 € Details

6SVPC330M

CAP ALUM POLY 330UF 20% 6.3V SMD

Panasonic Electronic Components

0,95000 € Details

RS80J561MDN1JT

CAP ALUM POLY 560UF 20% 6.3V T/H

Nichicon

0,68000 € Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,09000 € Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

0,09000 € Details

16SVPG270M

CAP ALUM POLY 270UF 20% 16V SMD

Panasonic Electronic Components

1,57000 € Details
Additional Resources
Standard Package 1
Other Names P16836DKR