AQY222R2V Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Price & Procurement
772 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,49000 €6,49
10 6,08700 €60,87
25 5,41040 €135,26
40 5,14000 €205,60
150 4,86933 €730,40
300 4,32830 €1.298,49
450 4,05780 €1.826,01
1.050 3,78728 €3.976,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,49000

Excludes VAT

€7,72310

Includes VAT

AQY222R2V

Datasheet
Digi-Key Part Number 255-6557-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY222R2V
Copy  
Description SSR RELAY SPST-NO 400MA 0-60V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY22yyyV Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY2
Packaging Tube 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.32VDC
Voltage - Load 0V ~ 60V
Load Current 400mA
On-State Resistance (Max) 1,25 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
Base Part Number AQY222
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 150
Other Names 255-6557