EUR | USD
Favorite

AQY221R4V Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Price & Procurement
2.406 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 €4,89
10 4,58600 €45,86
25 4,07680 €101,92
50 3,87280 €193,64
100 3,66890 €366,89
250 3,26128 €815,32
500 3,05746 €1.528,73
1.000 2,85363 €2.853,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,89000

Excludes VAT

€5,81910

Includes VAT

AQY221R4V

Datasheet
Digi-Key Part Number 255-AQY221R4V-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY221R4V
Copy  
Description SSR RELAY SPST-NO 500MA SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY22yyyV Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Tube 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 40V
Load Current 500mA
On-State Resistance (Max) 1 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AQY221R4VY

SSR RELAY SPST-NO 500MA 0-40V

Panasonic Electric Works

2,77492 € Details
Additional Resources
Standard Package 150
Other Names 255-AQY221R4V
255-AQY221R4VTR-ND