Price & Procurement
208 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 8,44000 €8,44
10 7,90700 €79,07
25 7,02880 €175,72
50 6,67740 €333,87
100 6,32600 €632,60
250 5,62316 €1.405,79
500 5,27170 €2.635,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€8,44000

Excludes VAT

€10,04360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-5183-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,92025 €
  • Cut Tape (CT)  : 255-5183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
  • Unit Price: 8,44000 €

AQY221N5TY

Datasheet
Digi-Key Part Number 255-5183-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY221N5TY
Copy  
Description SSR RELAY SPST-NO 180MA 0-20V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY221N5TY,TW
Product Training Modules PhotoMOS Relays
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY2
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 20V
Load Current 180mA
On-State Resistance (Max) 4,5 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.071", 1.80mm)
Supplier Device Package 4-VSSOP
Base Part Number AQY22
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AQY221N5TW

SSR RELAY SPST-NO 180MA 0-20V

Panasonic Electric Works

8,35000 € Details

AQY221R2TY

SSR RELAY SPST-NO 250MA 0-40V

Panasonic Electric Works

9,20000 € Details

AQY222R2TY

SSR RELAY SPST-NO 400MA 0-60V

Panasonic Electric Works

8,41000 € Details
Additional Resources
Standard Package 1
Other Names 255-5183-6