EUR | USD

Price & Procurement
6.754 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,33000 €6,33
10 5,93700 €59,37
25 5,27680 €131,92
50 5,01300 €250,65
100 4,74920 €474,92
250 4,22152 €1.055,38
500 3,95766 €1.978,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,33000

Excludes VAT

€7,53270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3866-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,73075 €
  • Cut Tape (CT)  : 255-3866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.754 - Immediate
  • Unit Price: 6,33000 €
  • Tube  : 255-2679-ND
  • Minimum Quantity: 1
  • Quantity Available: 254 - Immediate
  • Unit Price: 7,33000 €
  • Tape & Reel (TR)  : AQY212FG2SZ-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 4,23323 €

AQY212FG2SX

Datasheet
Digi-Key Part Number 255-3866-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY212FG2SX
Copy  
Description SSR RELAY SPST-NO 1.25A 0-60V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY212FG2S
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.4VDC
Voltage - Load 0V ~ 60V
Load Current 1,25A
On-State Resistance (Max) 500 mOhms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
Base Part Number AQY212
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MC7805ACD2TG

IC REG LINEAR 5V 1A D2PAK

ON Semiconductor

0,82000 € Details
Additional Resources
Standard Package 1
Other Names 255-3866-6