EUR | USD
Favorite

AQV258H5AX Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads
Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,07000 €10,07
10 9,43600 €94,36
25 8,38760 €209,69
50 7,96820 €398,41
100 7,54890 €754,89
250 6,71008 €1.677,52
500 6,29072 €3.145,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,07000

Excludes VAT

€11,98330

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

AQV258H5AX

Datasheet
Digi-Key Part Number 255-AQV258H5AXDKR-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV258H5AX
Copy  
Description SSR RELAY SPST-NO 0.020A 1500V S
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.32VDC
Voltage - Load 0V ~ 1500V
Load Current 20mA
On-State Resistance (Max) 500 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm), 5 Leads
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQV258H5A

SSR RELAY SPST-NO 0.020A 1500V S

Panasonic Electric Works

10,17000 € Details

AQV258H5

SSR RELAY SPST-NO 0.020A 1500V D

Panasonic Electric Works

10,07000 € Details

AQV258H5AZ

SSR RELAY SPST-NO 0.020A 1500V S

Panasonic Electric Works

5,87133 € Details
Additional Resources
Standard Package 1
Other Names 255-AQV258H5AXDKR