EUR | USD

P-50AAHF9 AA 10.8V Nickel Cadmium Battery Pack
Non-Stock
Value Added Item

P-50AAHF9

Datasheet
Digi-Key Part Number P161-F091-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P-50AAHF9
Copy  
Description BATTERY PACK NICAD 10.8V AA
Copy  
Detailed Description

AA 10.8V Nickel Cadmium Battery Pack

Copy  
Documents & Media
MSDS Material Safety Datasheet Ni-Cd MSDS~
Datasheets P50AAH
HTML Datasheet P50AAH
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series P-50AA
Part Status Obsolete
Battery Chemistry Nickel Cadmium
Rechargeability Yes
Battery Cell Size AA
Number of Cells 9
Voltage - Rated 10,8V
Capacity 500mAh
Structure Side to Side, 1 Row x 9 Cells
Termination Style Solder Tab
Size / Dimension 5.14" L x 0.57" W x 1.97" H (130.5mm x 14.5mm x 50.0mm)
Weight 188.69 g
Note -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names P161-F091
P161F9