EUR | USD
Favorite

KR1800SCEL4X2 SC 9.6V Nickel Cadmium Battery Pack
Price & Procurement
Value Added Item
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,02000 36,02 €
10 29,81700 298,17 €
50 26,03360 1.301,68 €
100 24,67130 2.467,13 €
250 22,85500 5.713,75 €
500 21,49278 10.746,39 €
1.000 20,28193 20.281,93 €
2.500 18,46564 46.164,10 €
5.000 18,16292 90.814,62 €

Submit a request for quotation on quantities greater than those displayed.

KR1800SCEL4X2

Datasheet
Digi-Key Part Number SY156-L042-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KR1800SCEL4X2
Copy  
Description BATTERY PACK NICAD 9.6V SC
Copy  
Detailed Description

SC 9.6V Nickel Cadmium Battery Pack

Copy  
Documents & Media
Datasheets KR-1800SCE Cell Type
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
HTML Datasheet KR-1800SCE Cell Type
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Rechargeability Yes
Battery Cell Size SC
Number of Cells 8
Voltage - Rated 9,6V
Capacity 1.8Ah
Structure Front to Back, 2 Rows x 4 Cells
Termination Style Solder Tab
Size / Dimension 1.75" L x 0.87" W x 6.66" H (44.4mm x 22.2mm x 169.2mm)
Weight 391.45 g
Note -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
SY156-ND BATTERY NICAD 1.2V 1.8AH SC 8
Additional Resources
Standard Package 1
Other Names SY156-L042