EUR | USD
Favorite

KR1800SCEF9 SC 10.8V Nickel Cadmium Battery Pack
Price & Procurement
2 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,51000 40,51 €
10 33,52600 335,26 €
50 29,27140 1.463,57 €
100 27,73980 2.773,98 €
250 25,69764 6.424,41 €
500 24,16598 12.082,99 €
1.000 22,80452 22.804,52 €
2.500 20,76232 51.905,80 €

Submit a request for quotation on quantities greater than those displayed.

KR1800SCEF9

Datasheet
Digi-Key Part Number SY156-F091-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KR1800SCEF9
Copy  
Description BATTERY PACK NICAD 10.8V SC
Copy  
Detailed Description

SC 10.8V Nickel Cadmium Battery Pack

Copy  
Documents & Media
Datasheets KR-1800SCE Cell Type
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
HTML Datasheet KR-1800SCE Cell Type
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Rechargeability Yes
Battery Cell Size SC
Number of Cells 9
Voltage - Rated 10,8V
Capacity 1.8Ah
Structure Side to Side, 1 Row x 9 Cells
Termination Style Solder Tab
Size / Dimension 7.87" L x 0.87" W x 1.67" H (199.8mm x 22.2mm x 42.3mm)
Weight 442.25 g
Note -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
SY156-ND BATTERY NICAD 1.2V 1.8AH SC 9
Additional Resources
Standard Package 1
Other Names SY156-F091