EUR | USD
Favorite

KR1800SCEF2 SC 2.4V Nickel Cadmium Battery Pack
Price & Procurement
Value Added Item
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,44000 9,44 €
10 7,81100 78,11 €
50 6,84420 342,21 €
100 6,45760 645,76 €
250 5,99356 1.498,39 €
500 5,64558 2.822,79 €
1.000 5,33622 5.336,22 €
2.500 4,83353 12.083,83 €
5.000 4,64019 23.200,95 €

Submit a request for quotation on quantities greater than those displayed.

KR1800SCEF2

Datasheet
Digi-Key Part Number SY156-F021-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KR1800SCEF2
Copy  
Description BATTERY PACK NICAD 2.4V SC
Copy  
Detailed Description

SC 2.4V Nickel Cadmium Battery Pack

Copy  
Documents & Media
Datasheets KR-1800SCE Cell Type
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
HTML Datasheet KR-1800SCE Cell Type
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Rechargeability Yes
Battery Cell Size SC
Number of Cells 2
Voltage - Rated 2,4V
Capacity 1.8Ah
Structure Side to Side, 1 Row x 2 Cells
Termination Style Solder Tab
Size / Dimension 1.75" L x 0.87" W x 1.67" H (44.4mm x 22.2mm x 42.3mm)
Weight 97.98 g
Note -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
SY156-ND BATTERY NICAD 1.2V 1.8AH SC 2
Additional Resources
Standard Package 1
Other Names SY156-F021