EUR | USD
Favorite

KR1800SCEF10 SC 12V Nickel Cadmium Battery Pack
Price & Procurement
Value Added Item
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,05000 42,05 €
10 34,80500 348,05 €
50 30,38820 1.519,41 €
100 28,79800 2.879,80 €
250 26,67796 6.669,49 €
500 25,08784 12.543,92 €
1.000 23,67445 23.674,45 €
2.500 21,55436 53.885,89 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
42,05000 €

Excludes VAT

48,77800 €

Includes VAT

KR1800SCEF10

Datasheet
Digi-Key Part Number SY156-F101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KR1800SCEF10
Copy  
Description BATTERY PACK NICAD 12V SC
Copy  
Detailed Description

SC 12V Nickel Cadmium Battery Pack

Copy  
Documents & Media
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Datasheets KR-1800SCE Cell Type
HTML Datasheet KR-1800SCE Cell Type
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Rechargeability Yes
Battery Cell Size SC
Number of Cells 10
Voltage - Rated 12V
Capacity 1.8Ah
Structure Side to Side, 1 Row x 10 Cells
Termination Style Solder Tab
Size / Dimension 8.74" L x 0.87" W x 1.67" H (222.0mm x 22.2mm x 42.3mm)
Weight 499 g
Note -
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
SY156-ND BATTERY NICAD 1.2V 1.8AH SC 10
Additional Resources
Standard Package 1
Other Names SY156-F101