Price & Procurement
206.949 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,22000 €2,20
100 0,14630 €14,63
500 0,10118 €50,59
1.000 0,08431 €84,31
2.000 0,07588 €151,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2831-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 204.000 - Immediate
  • Unit Price: €0,07588
  • Cut Tape (CT)  : 475-2831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 206.949 - Immediate
  • Unit Price: €0,33000

LW Q38E-Q1OO-3K6L-1

Datasheet
Digi-Key Part Number 475-2831-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LW Q38E-Q1OO-3K6L-1
Copy  
Description LED COOL WHITE DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LW Q38E
PCN Design/Specification CHIPLED Naming Chg 1/Sep/2021
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0603
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 81mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 150°, 130°
Mounting Type Surface Mount
Wavelength - Dominant 8200K
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.40mm
Base Part Number LW Q38
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LB Q39E-N1OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

€0,33000 Details

LS Q976-NR-1

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

€0,23000 Details

LB Q39G-L2OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

€0,30000 Details

MAX15062BATA+T

IC REG BUCK 5V 300MA 8TDFN

Maxim Integrated

€2,29000 Details

0430450414

CONN HEADER VERT 4POS 3MM

Molex

€1,81000 Details

MMZ1005A222ET000

FERRITE BEAD 2.2 KOHM 0402 1LN

TDK Corporation

€0,18000 Details
Additional Resources
Standard Package 1
Other Names 475-2831-6