LS T67D-T2V1-1-1-20-R18-Z Red 633nm LED Indication - Discrete 2.2V 2-PLCC
Price & Procurement
51 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,23400 €2,34
100 0,10500 €10,50
500 0,09480 €47,40
1.000 0,07786 €77,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3768-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,06771 €
  • Digi-Reel®  : 475-3768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: Digi-Reel®

LS T67D-T2V1-1-1-20-R18-Z

Datasheet
Digi-Key Part Number 475-3768-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LS T67D-T2V1-1-1-20-R18-Z
Copy  
Description LED RED CLEAR 2PLCC SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Red 633nm LED Indication - Discrete 2.2V 2-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets LS T67D
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
HTML Datasheet LS T67D
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 590mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
Base Part Number LS T67
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CLM1B-RKW-CUAVBAA3

LED RED CLEAR 2PLCC SMD

CreeLED, Inc.

0,17000 € Details

VLMK334BACB-GS08

LED AMBER 2PLCC SMD

Vishay Semiconductor Opto Division

0,41000 € Details

LY T67D-U1V2-36-1-20-R18-Z

LED YELLOW CLEAR 2PLCC SMD

OSRAM Opto Semiconductors Inc.

0,32000 € Details

SN74HC4066DR

IC SWITCH QUAD 1X1 14SOIC

Texas Instruments

0,47000 € Details

MJD31CT4-A

TRANS NPN 100V 3A DPAK

STMicroelectronics

0,77000 € Details

ED14DT

CONN IC DIP SOCKET 14POS TIN

On Shore Technology Inc.

0,16000 € Details
Additional Resources
Standard Package 1
Other Names 475-3768-1