EUR | USD
Favorite

Price & Procurement
40.194 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,24700 2,47 €
100 0,16470 16,47 €
500 0,11394 56,97 €
1.000 0,09494 94,94 €
2.000 0,08545 170,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,45220 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1195-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08070 €
  • Cut Tape (CT)  : 475-1195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.197 - Immediate
  • Unit Price: 0,38000 €

LS L29K-H1J2-1-Z

Datasheet
Digi-Key Part Number 475-1195-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LS L29K-H1J2-1-Z
Copy  
Description LED RED DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LS L29K
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Diffused
Millicandela Rating 4.95mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LG L29K-F2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,31000 € Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,41000 € Details

LY L29K-J1K2-26-Z

LED YELLOW DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,35000 € Details

3220-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

0,47000 € Details

A-DS 09 A/KG-T2S

CONN D-SUB PLUG 9POS R/A SLDR

Assmann WSW Components

0,63000 € Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

0,50000 € Details
Additional Resources
Standard Package 1
Other Names 475-1195-6