EUR | USD
Favorite

Price & Procurement
57.990 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,24500 2,45 €
100 0,11030 11,03 €
500 0,09960 49,80 €
1.000 0,08182 81,82 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,36890 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1406-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 57.000 - Immediate
  • Unit Price: 0,07114 €
  • Cut Tape (CT)  : 475-1406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.990 - Immediate
  • Unit Price: 0,31000 €

LG M67K-G1J2-24-Z

Datasheet
Digi-Key Part Number 475-1406-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LG M67K-G1J2-24-Z
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED®
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS M67K-J2L1-1-Z

LED RED CLEAR SMD

OSRAM Opto Semiconductors Inc.

0,33000 € Details

LS M67K-H2L1-1-Z

LED RED CLEAR SMD

OSRAM Opto Semiconductors Inc.

0,29000 € Details

LY M67K-J1L2-26-Z

LED YELLOW CLEAR SMD

OSRAM Opto Semiconductors Inc.

0,29000 € Details

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

0,13000 € Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

0,16000 € Details

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

0,08000 € Details
Additional Resources
Standard Package 1
Other Names 475-1406-6