EUR | USD

LCW MVSG.EC-BXCX-4L8N-1-20-R18 LED Lighting Mini TOPLED White, Neutral 4000K 3.05V 20mA 120° 2-SMD, J-Lead
Price & Procurement
26,104 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,39700 €3,97
100 0,26030 €26,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,72590

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3406-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 26,000 - Immediate
  • Unit Price: €0.26038
  • Digi-Reel®  : 475-3406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,104 - Immediate
  • Unit Price: Digi-Reel®

LCW MVSG.EC-BXCX-4L8N-1-20-R18

Datasheet
Digi-Key Part Number 475-3406-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LCW MVSG.EC-BXCX-4L8N-1-20-R18
Copy  
Description LED MINITOPLED NEU WHT 4000K SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

LED Lighting Mini TOPLED White, Neutral 4000K 3.05V 20mA 120° 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets LCW MVSG.EC
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 8lm (6lm ~ 9lm)
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 131 lm/W
CRI (Color Rendering Index) 82 (Typ)
Current - Max 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.071" W (2.00mm x 1.80mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 130°C/W
Base Part Number LCW MVSG.EC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LCW MVSG.EC-BXCX-4F8G-1

LED MINITOPLED COOL WHITE 2SMD

OSRAM Opto Semiconductors Inc.

€0.61000 Details

158301240

LED WL-SWTP NEU WHITE 4000K 1206

Würth Elektronik

€0.29000 Details

LCW MVSG.EC-BXCX-4J8K-1

LED MINITOPLED NEU WHT 4500K SMD

OSRAM Opto Semiconductors Inc.

€0.61000 Details

LCW MVSG.EC-AZBZ-4O9Q-1-20-R18-Z

MINI TOPLED

OSRAM Opto Semiconductors Inc.

€0.61000 Details

158301260

LED WL-SWTP COOL WHT 6000K 1206

Würth Elektronik

€0.29000 Details
Additional Resources
Standard Package 1
Other Names 475-3406-1