EUR | USD
Favorite

LB Y8SG-T1U2-35-1-Z Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Price & Procurement
24.991 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,49200 4,92 €
100 0,31570 31,57 €
500 0,27474 137,37 €
1.000 0,21211 212,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,63000 €

Excludes VAT

0,73080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3403-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,19167 €
  • Digi-Reel®  : 475-3403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.991 - Immediate
  • Unit Price: Digi-Reel®

LB Y8SG-T1U2-35-1-Z

Datasheet
Digi-Key Part Number 475-3403-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LB Y8SG-T1U2-35-1-Z
Copy  
Description LED BLUE CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead

Copy  
Customer Reference
Documents & Media
Datasheets LB Y8SG
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Micro SIDELED® 3010
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 495mcd
Lens Style Rectangle with Flat Top
Lens Size 1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 1.10mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LG Y876-P1Q2-24-0-20-R18-Z

LED GREEN CLEAR SMD R/A

OSRAM Opto Semiconductors Inc.

0,38000 € Details

LS Y876-P2S1-1-Z

LED RED CLEAR SMD R/A

OSRAM Opto Semiconductors Inc.

0,38000 € Details

LO Y876-R2T1-24-Z

LED ORANGE CLEAR SMD R/A

OSRAM Opto Semiconductors Inc.

0,39000 € Details

LR Y8SF-U1V2-1

LED RED CLEAR 2SMD R/A

OSRAM Opto Semiconductors Inc.

0,44000 € Details

LY Y8SF-U1V2-36-0-20-R18-Z

LED YELLOW CLEAR 2SMD R/A

OSRAM Opto Semiconductors Inc.

0,43000 € Details

MOV-07D471KTR

VARISTOR 470V 1.2KA DISC 7MM

Bourns Inc.

0,32000 € Details
Additional Resources
Standard Package 1
Other Names 475-3403-1