SZMMBZ27VCLT3G 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,23400 €2,34
100 0,12410 €12,41
500 0,08166 €40,83
1.000 0,05553 €55,53
2.000 0,05009 €100,18
5.000 0,04355 €217,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : SZMMBZ27VCLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 - Immediate
  • Unit Price: €0,29000

SZMMBZ27VCLT3G

Datasheet
Digi-Key Part Number SZMMBZ27VCLT3GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number SZMMBZ27VCLT3G
Copy  
Description TVS DIODE 22VWM 38VC SOT23-3
Copy  
Detailed Description

38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBZxxVxL, SZMMBZxxVxL Series
Environmental Information Material Declaration SZMMBZ27VCLT3G
onsemi RoHS3
onsemi REACH219
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Mult Dev Wafer Fab Update 20/Sep/2018
HTML Datasheet MMBZxxVxL, SZMMBZxxVxL Series
EDA / CAD Models SZMMBZ27VCLT3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 25.65V
Voltage - Clamping (Max) @ Ipp 38V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 40W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number SZMMBZ27
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SZMMBZ27VCLT1G

TVS DIODE 22VWM 38VC SOT23-3

onsemi

€0,29000 Details

MMBZ27VCLT1G

TVS DIODE 22VWM 38VC SOT23-3

onsemi

€0,23000 Details
Additional Resources
Standard Package 1
Other Names SZMMBZ27VCLT3GOSDKR