EUR | USD
Favorite

SZNUP2105LT1G 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
55.869 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,26400 2,64 €
100 0,15130 15,13 €
500 0,14010 70,05 €
1.000 0,09526 95,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SZNUP2105LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,09134 €
  • Cut Tape (CT)  : SZNUP2105LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.869 - Immediate
  • Unit Price: 0,32000 €
  • Tape & Reel (TR)  : SZNUP2105LT3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07565 €
  • Cut Tape (CT)  : SZNUP2105LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.130 - Immediate
  • Unit Price: 0,32000 €
  • Digi-Reel®  : SZNUP2105LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.130 - Immediate
  • Unit Price: Digi-Reel®

SZNUP2105LT1G

Datasheet
Digi-Key Part Number SZNUP2105LT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZNUP2105LT1G
Copy  
Description TVS DIODE 24V 44V SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets NUP2105L
Environmental Information Material Declaration SZNUP2105LT1G
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Compound Qualification 14/Jun/2019
HTML Datasheet NUP2105L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Min)
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp 44V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NUP2105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

1,65000 € Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

0,34000 € Details

NX3225SA-20.000M-STD-CRS-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

0,81000 € Details

SN65HVD230DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

1,84000 € Details

SBAS21LT1G

DIODE GEN PURP 250V 200MA SOT23

ON Semiconductor

0,28000 € Details

SN65HVD232QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

1,94000 € Details
Additional Resources
Standard Package 1
Other Names SZNUP2105LT1GOSDKR