EUR | USD
Favorite

SZESD9101P2T5G 7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
73.438 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,26400 €2,64
100 0,14950 €14,95
500 0,09902 €49,51
1.000 0,07591 €75,91
2.000 0,06601 €132,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SZESD9101P2T5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,05941 €
  • Digi-Reel®  : SZESD9101P2T5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.438 - Immediate
  • Unit Price: Digi-Reel®

SZESD9101P2T5G

Datasheet
Digi-Key Part Number SZESD9101P2T5GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SZESD9101P2T5G
Copy  
Description TVS DIODE 5V 7V SOD923
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923

Copy  
Customer Reference
Documents & Media
Datasheets ESD9101
Environmental Information Material Declaration SZESD9101P2T5G
PCN Design/Specification Mult Dev Drawing Chgs 3/Dec/2020
PCN Assembly/Origin Mult Dev Assembly Chg 7/Apr/2020
PCN Packaging Mult Dev Carrier Tape Chg 16/Mar/2016
HTML Datasheet ESD9101
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.36pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Base Part Number SZESD9101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD9101P2T5G

TVS DIODE 5V 7V SOD923

ON Semiconductor

0,30000 € Details

ESD5111FCT5G

TVS DIODE 3.3VWM 6.5VC 2WLCSP

ON Semiconductor

0,32000 € Details

AQY212SZ

SSR RELAY SPST-NO 500MA 0-60V

Panasonic Electric Works

1,39000 € Details

ADS1018IDGSR

IC ADC 12BIT SIGMA-DELTA 10VSSOP

Texas Instruments

2,87000 € Details

IRFH5004TRPBF

MOSFET N-CH 40V 28A/100A 8PQFN

Infineon Technologies

1,56000 € Details

FDMA1032CZ

MOSFET N/P-CH 20V MICROFET 2X2

ON Semiconductor

0,72000 € Details
Additional Resources
Standard Package 1
Other Names SZESD9101P2T5GOSCT