EUR | USD
Favorite

Price & Procurement
8.417 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,36000 3,60 €
25 0,34360 8,59 €
50 0,33260 16,63 €
100 0,32130 32,13 €
250 0,30472 76,18 €
500 0,25486 127,43 €
1.000 0,19779 197,79 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : STF202-22T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,18837 €
  • Cut Tape (CT)  : STF202-22T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.417 - Immediate
  • Unit Price: 0,39000 €

STF202-22T1G

Datasheet
Digi-Key Part Number STF202-22T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STF202-22T1G
Copy  
Description FILTER RC(PI) 22 OHM/68PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 68pF SC-74, SOT-457

Copy  
Customer Reference
Documents & Media
Datasheets STF202-22
Environmental Information Material Declaration STF202-22T1G
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet STF202-22
EDA / CAD Models STF202-22T1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series STF202-22
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 22
Values R = 22Ohms, C = 68pF
ESD Protection Yes
Operating Temperature -55°C ~ 125°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Size / Dimension 0.118" L x 0.059" W (3.00mm x 1.50mm)
Height 0.043" (1.09mm)
Base Part Number STF202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUF2101MT1G

FILTER RC(PI) 30 OHM/55PF SMD

ON Semiconductor

0,31000 € Details

GT-0930RP2

AUDIO MAGNETIC XDCR 2-4V TH

Soberton Inc.

0,74000 € Details

MBR120VLSFT3G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

0,33000 € Details

USBDF01W5

FILTER RC(PI) 33 OHM/47PF SMD

STMicroelectronics

0,59000 € Details

MAX6817EUT+T

IC INTERFACE SPECIALIZED SOT23-6

Maxim Integrated

3,65000 € Details

CDSOT23-0502B

TVS DIODE 5V 9V SOT23-3L

Bourns Inc.

0,52000 € Details
Additional Resources
Standard Package 1
Other Names STF202-22T1GOSDKR