EUR | USD
Favorite

SSA210 Diode Schottky 100V 2A Surface Mount DO-214AC (SMA)
Price & Procurement
948 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,33400 €3,34
100 0,20070 €20,07
500 0,18582 €92,91
1.000 0,12637 €126,37
2.000 0,11633 €232,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SSA210TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,11150 €
  • Digi-Reel®  : SSA210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
  • Unit Price: Digi-Reel®

SSA210

Datasheet
Digi-Key Part Number SSA210CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SSA210
Copy  
Description DIODE SCHOTTKY 2A 100V SMA
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 100V 2A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SSA210
Environmental Information Material Declaration SSA210
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 800mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 8,02ns
Current - Reverse Leakage @ Vr 50µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,35000 € Details

SSA24

DIODE SCHOTTKY 2A 40V SMA

ON Semiconductor

0,42000 € Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

0,21000 € Details

SN74LVC2G32QDCURQ1

IC GATE OR 2CH 2-INP 8VSSOP

Texas Instruments

0,50000 € Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,21000 € Details

SSA36

DIODE SCHOTTKY 3A 60V SMA

ON Semiconductor

0,45000 € Details
Additional Resources
Standard Package 1
Other Names SSA210CT