SS15 Diode Schottky 50V 1A Surface Mount SMA (DO-214AC)
Price & Procurement
41.311 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,36100 €3,61
100 0,24640 €24,64
500 0,18474 €92,37
1.000 0,13856 €138,56
2.000 0,12709 €254,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,53550

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS15FSTR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 37.500 - Immediate
  • Unit Price: 0,12708 €
  • Cut Tape (CT)  : SS15FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.311 - Immediate
  • Unit Price: 0,45000 €
Digi-Key Part Number SS15FSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SS15
Copy  
Description DIODE SCHOTTKY 50V 1A SMA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 50V 1A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets S100 Datasheet
Environmental Information Material Declaration SS15
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
HTML Datasheet S100 Datasheet
EDA / CAD Models SS15 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 700mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SS15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

0,35000 € Details

B150-13-F

DIODE SCHOTTKY 50V 1A SMA

Diodes Incorporated

0,38000 € Details

SS15E-TP

DIODE SCHOTTKY 50V 1A SMAE

Micro Commercial Co

0,34000 € Details

B160-13-F

DIODE SCHOTTKY 60V 1A SMA

Diodes Incorporated

0,30000 € Details

SS14-E3/61T

DIODE SCHOTTKY 40V 1A DO214AC

Vishay General Semiconductor - Diodes Division

0,38000 € Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

0,18000 € Details
Additional Resources
Standard Package 1
Other Names SS15FSDKR