EUR | USD

SMMSD4148T3G Diode Standard 100V 200mA (DC) Surface Mount SOD-123
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,26600 €2,66
100 0,15100 €15,10
500 0,09996 €49,98
1.000 0,07664 €76,64
2.000 0,06665 €133,29
5.000 0,05998 €299,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMMSD4148T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: €0.06726
  • Cut Tape (CT)  : SMMSD4148T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,626 - Immediate
  • Unit Price: €0.36000
  • Digi-Reel®  : SMMSD4148T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,626 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SMMSD4148T3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: €0.05552

SMMSD4148T3G

Datasheet
Digi-Key Part Number SMMSD4148T3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SMMSD4148T3G
Copy  
Description DIODE GEN PURP 100V 200MA SOD123
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Standard 100V 200mA (DC) Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MMSD4148T(1,3)
Environmental Information Material Declaration SMMSD4148T3G
PCN Assembly/Origin Mold Compound/Bond Wire 22/Feb/2021
HTML Datasheet MMSD4148T(1,3)
EDA / CAD Models SMMSD4148T3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SMMSD4148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1005S600CT000

FERRITE BEAD 60 OHM 0402 1LN

TDK Corporation

€0.08000 Details

SMMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

€0.36000 Details

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

€0.14000 Details

MMSD4148T3G

DIODE GEN PURP 100V 200MA SOD123

ON Semiconductor

€0.13000 Details

0ZCF0185FF2C

PTC RESET FUSE 33V 1.85A 2920

Bel Fuse Inc.

€0.20000 Details

ATMEGA328PB-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

€1.37000 Details
Additional Resources
Standard Package 1
Other Names SMMSD4148T3GOSDKR