EUR | USD
Favorite

SMMBT3904LT3G Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
12.132 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16100 1,61 €
25 0,16160 4,04 €
100 0,07890 7,89 €
500 0,06582 32,91 €
1.000 0,04574 45,74 €
2.500 0,03964 99,10 €
5.000 0,03677 183,85 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,28560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMMBT3904LT1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 174.000 - Immediate
  • Unit Price: 0,03784 €
  • Cut Tape (CT)  : SMMBT3904LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 174.968 - Immediate
  • Unit Price: 0,23000 €
  • Digi-Reel®  : SMMBT3904LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 174.968 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SMMBT3904LT3GOSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03049 €
  • Cut Tape (CT)  : SMMBT3904LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.132 - Immediate
  • Unit Price: 0,24000 €

SMMBT3904LT3G

Datasheet
Digi-Key Part Number SMMBT3904LT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SMMBT3904LT3G
Copy  
Description TRANS NPN 40V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MMBT,SMMBT3904L Datasheet
Environmental Information Material Declaration SMMBT3904LT3G
PCN Design/Specification Pd-Coated Cu Wire Update 23/Sep/2015
SOT23 27/Sep/2016
PCN Assembly/Origin Compound Qualification 23/Jun/2019
HTML Datasheet MMBT,SMMBT3904L Datasheet
EDA / CAD Models SMMBT3904LT3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number SMMBT3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MRA4004T3G

DIODE GEN PURP 400V 1A SMA

ON Semiconductor

0,23000 € Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

0,10000 € Details

SZMMBZ5232BLT1G

DIODE ZENER 5.6V 225MW SOT23-3

ON Semiconductor

0,11000 € Details

V2F6HM3/H

2A,60V,SMF,TRENCH SKY RECT.

Vishay Semiconductor Diodes Division

0,42000 € Details

SMMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

0,23000 € Details

NTCS0603E3103FMT

THERMISTOR NTC 10KOHM 3610K 0603

Vishay Beyschlag/Draloric/BC Components

0,83000 € Details
Additional Resources
Standard Package 1
Other Names SMMBT3904LT3GOSDKR