EUR | USD
Favorite

RB751V40T1G Diode Schottky 30V 30mA (DC) Surface Mount SOD-323
Price & Procurement
132.372 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,14200 1,42 €
100 0,05790 5,79 €
500 0,04834 24,17 €
1.000 0,03359 33,59 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RB751V40T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 132.000 - Immediate
  • Unit Price: 0,03125 €
  • Cut Tape (CT)  : RB751V40T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 132.372 - Immediate
  • Unit Price: 0,17000 €

RB751V40T1G

Datasheet
Digi-Key Part Number RB751V40T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB751V40T1G
Copy  
Description DIODE SCHOTTKY 30V 30MA SOD323
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 30V 30mA (DC) Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets RB751V40T1G
Environmental Information Material Declaration RB751V40T1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
HTML Datasheet RB751V40T1G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 30V
Capacitance @ Vr, F 2.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number RB751
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUF2042XV6T1G

FILTER RC(PI) 22 OHM/42PF SMD

ON Semiconductor

0,19000 € Details

PMEG2005CT,215

DIODE ARRAY SCHOTTKY 20V SOT23

Nexperia USA Inc.

0,29000 € Details

MIC5332-SSYMT-TR

IC REG LINEAR 3.3V/3.3V 8TMLF

Microchip Technology

0,80000 € Details

STM32F427VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

12,42000 € Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

0,34000 € Details

NX3225SA-24.000M-STD-CSR-1

CRYSTAL 24.0000MHZ 8PF SMD

NDK America, Inc.

0,57000 € Details
Additional Resources
Standard Package 1
Other Names RB751V40T1GOSDKR