EUR | USD
Favorite

NZT902 Bipolar (BJT) Transistor NPN 90V 3A 75MHz 1W Surface Mount SOT-223-4
Price & Procurement
6.122 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,34600 3,46 €
25 0,32240 8,06 €
100 0,23950 23,95 €
500 0,18702 93,51 €
1.000 0,15201 152,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,40000 €

Excludes VAT

0,47600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NZT902TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,13589 €
  • Digi-Reel®  : NZT902DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.122 - Immediate
  • Unit Price: Digi-Reel®

NZT902

Datasheet
Digi-Key Part Number NZT902CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NZT902
Copy  
Description TRANS NPN 90V 3A SOT-223
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 90V 3A 75MHz 1W Surface Mount SOT-223-4

Copy  
Customer Reference
Documents & Media
Datasheets NZT902
Environmental Information Material Declaration NZT902
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 90V
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 2V
Power - Max 1W
Frequency - Transition 75MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number NZT902
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXMN3A03E6TA

MOSFET N-CH 30V 3.7A SOT-23-6

Diodes Incorporated

0,64000 € Details

1SMA5919BT3G

DIODE ZENER 5.6V 1.5MW SMA

ON Semiconductor

0,35000 € Details

LT1672IS8#PBF

IC OPAMP GP 1 CIRCUIT 8SO

Analog Devices Inc.

3,68000 € Details

MBRS240LT3G

DIODE SCHOTTKY 40V 2A SMB

ON Semiconductor

0,33000 € Details

INA132UA/2K5

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

2,19000 € Details

1N5344BG

DIODE ZENER 8.2V 5W AXIAL

ON Semiconductor

0,40000 € Details
Additional Resources
Standard Package 1
Other Names NZT902CT