EUR | USD
Favorite

Price & Procurement
14.760 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,44300 4,43 €
100 0,30730 30,73 €
500 0,23996 119,98 €
1.000 0,19503 195,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,52000 €

Excludes VAT

0,60320 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUP4202W1T2GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18321 €
  • Cut Tape (CT)  : NUP4202W1T2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.760 - Immediate
  • Unit Price: 0,52000 €

NUP4202W1T2G

Datasheet
Digi-Key Part Number NUP4202W1T2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUP4202W1T2G
Copy  
Description TVS DIODE 5V 14.5V SC88
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

14.5V (Typ) Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets NUP4202W1
Environmental Information Material Declaration NUP4202W1T2G
HTML Datasheet NUP4202W1
EDA / CAD Models NUP4202W1T2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14.5V (Typ)
Current - Peak Pulse (10/1000µs) 28A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NUP4202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

0,38000 € Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

0,20000 € Details

ADUM4160BRWZ

DGT ISOL 5000VRMS 2CH USB 16SOIC

Analog Devices Inc.

8,93000 € Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,12000 € Details

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

0,09000 € Details

SHF-105-01-L-D-SM-LC

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

2,66000 € Details
Additional Resources
Standard Package 1
Other Names NUP4202W1T2GOSDKR