EUR | USD
Favorite

NUP2301MW6T1G Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
3.669 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,31600 €3,16
100 0,23630 €23,63
500 0,18566 €92,83
1.000 0,14346 €143,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUP2301MW6T1GOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,13080 €
  • Cut Tape (CT)  : NUP2301MW6T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.669 - Immediate
  • Unit Price: 0,37000 €

NUP2301MW6T1G

Datasheet
Digi-Key Part Number NUP2301MW6T1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NUP2301MW6T1G
Copy  
Description TVS DIODE 70V SC88
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets NUP2301MW6T1
Environmental Information Material Declaration NUP2301MW6T1G
PCN Design/Specification Copper Wire 19/May/2010
HTML Datasheet NUP2301MW6T1
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 70V
Voltage - Breakdown (Min) 70V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 1.6pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number NUP2301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,39000 € Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,39000 € Details

DS1390U-33+

IC RTC CLK/CALENDAR SPI 10-USOP

Maxim Integrated

3,32000 € Details

BSS138W-7-F

MOSFET N-CH 50V 200MA SOT323

Diodes Incorporated

0,26000 € Details

SK56A-LTP

DIODE SCHOTTKY 5A 60V SMA

Micro Commercial Co

0,43000 € Details

CSD19537Q3

MOSFET N-CH 100V 9.7A/50A 8VSON

Texas Instruments

1,18000 € Details
Additional Resources
Standard Package 1
Other Names NUP2301MW6T1GOSDKR