EUR | USD

NUF2042XV6T1G RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,20000 €2,00
25 0,19080 €4,77
50 0,18500 €9,25
100 0,17870 €17,87
250 0,16952 €42,38
500 0,14178 €70,89
1.000 0,11004 €110,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUF2042XV6T1GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,10480 €

NUF2042XV6T1G

Datasheet
Digi-Key Part Number NUF2042XV6T1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NUF2042XV6T1G
Copy  
Description FILTER RC(PI) 22 OHM/42PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22Ohms, C = 42pF (Total) SOT-563, SOT-666

Copy  
Customer Reference
Documents & Media
Datasheets NUF2030, 2042XV6
Environmental Information Material Declaration NUF2042XV6T1G
PCN Design/Specification Wire Bond 01/Dec/2010
PCN Assembly/Origin Mult Dev 24/Apr/2020
PCN Packaging Carrier Tape 15/Aug/2017
Mult Devices 27/Oct/2017
HTML Datasheet NUF2030, 2042XV6
EDA / CAD Models NUF2042XV6T1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 22
Values R = 22Ohms, C = 42pF (Total)
ESD Protection Yes
Operating Temperature -55°C ~ 125°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height 0.024" (0.60mm)
Base Part Number NUF2042
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

13,09000 € Details

PESD0402-140

TVS DIODE 14VWM 40VC 0402

Littelfuse Inc.

0,38000 € Details

74LVC2G240DP,125

IC BUFFER INVERT 5.5V 8TSSOP

Nexperia USA Inc.

0,40000 € Details

NTHD4102PT1G

MOSFET 2P-CH 20V 2.9A CHIPFET

ON Semiconductor

0,56000 € Details

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

0,20000 € Details

MAX3051EKA+T

IC TRANSCEIVER HALF 1/1 SOT23-8

Maxim Integrated

2,41000 € Details
Additional Resources
Standard Package 1
Other Names NUF2042XV6T1GOSDKR