EUR | USD
Favorite

NTUD3174NZT5G Mosfet Array 2 N-Channel (Dual) 20V 220mA (Ta) 125mW (Ta) Surface Mount SOT-963
Price & Procurement
80.121 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,45600 4,56 €
25 0,42800 10,70 €
100 0,31060 31,06 €
500 0,25954 129,77 €
1.000 0,22089 220,89 €
2.500 0,20708 517,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,52000 €

Excludes VAT

0,60320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NTUD3174NZT5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,18638 €
  • Digi-Reel®  : NTUD3174NZT5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.121 - Immediate
  • Unit Price: Digi-Reel®

NTUD3174NZT5G

Digi-Key Part Number NTUD3174NZT5GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTUD3174NZT5G
Copy  
Description MOSFET 2 N-CH 20V 220MA SOT963
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 220mA (Ta) 125mW (Ta) Surface Mount SOT-963

Copy  
Customer Reference
Documents & Media
Environmental Information Material Declaration NTUD3174NZT5G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 220mA (Ta)
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12.5pF @ 15V
Power - Max 125mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
Base Part Number NTUD31
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSR20F40NXT5G

DIODE SCHOTTKY 40V 2A 2DSN

ON Semiconductor

0,43000 € Details

NTUD3170NZT5G

MOSFET 2N-CH 20V 0.22A SOT-963

ON Semiconductor

0,39000 € Details

0022284021

CONN HEADER VERT 2POS 2.54MM

Molex

0,14000 € Details

FAN3111CSX

IC GATE DRVR LOW-SIDE SOT23-5

ON Semiconductor

0,72000 € Details

AD5696RBCPZ-RL7

IC DAC 16BIT V-OUT 16LFCSP

Analog Devices Inc.

16,59000 € Details
Additional Resources
Standard Package 1
Other Names NTUD3174NZT5GOSCT