EUR | USD
Favorite

NTLJD3119CTBG Mosfet Array N and P-Channel 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2)
Price & Procurement
16.615 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,45800 4,58 €
25 0,43000 10,75 €
100 0,31210 31,21 €
500 0,26078 130,39 €
1.000 0,22195 221,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,52000 €

Excludes VAT

0,60320 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NTLJD3119CTBGOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,20808 €
  • Cut Tape (CT)  : NTLJD3119CTBGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.615 - Immediate
  • Unit Price: 0,52000 €

NTLJD3119CTBG

Datasheet
Digi-Key Part Number NTLJD3119CTBGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTLJD3119CTBG
Copy  
Description MOSFET N/P-CH 20V 6WDFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets NTLJD3119C
Environmental Information Material Declaration NTLJD3119CTBG
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NTLJD3119C
EDA / CAD Models NTLJD3119CTBG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series µCool™
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.6A, 2.3A
Rds On (Max) @ Id, Vgs 65mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 271pF @ 10V
Power - Max 710mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
Base Part Number NTLJD31
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4150CMS#PBF

IC COUNTER/GAUGE GAS/BATT 10MSOP

Analog Devices Inc.

3,01000 € Details

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

3,82000 € Details

SN74LVC1G04YZVR

IC INVERTER 1CH 1-INP 4DSBGA

Texas Instruments

0,36000 € Details

1-2295018-2

CONN RCPT USB3.1 TYPEC 24POS SMD

TE Connectivity AMP Connectors

2,18000 € Details
Additional Resources
Standard Package 1
Other Names NTLJD3119CTBGOSDKR