NTK3139PT1G P-Channel 20V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,33200 €3,32
100 0,20690 €20,69
500 0,14160 €70,80
1.000 0,10891 €108,91
2.000 0,09802 €196,04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52360

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NTK3139PT5GOSTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,08142 €
  • Cut Tape (CT)  : NTK3139PT5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: 0,39000 €
  • Digi-Reel®  : NTK3139PT5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : NTK3139PT1GOSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09802 €
  • Cut Tape (CT)  : NTK3139PT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,44000 €

NTK3139PT1G

Datasheet
Digi-Key Part Number NTK3139PT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NTK3139PT1G
Copy  
Description MOSFET P-CH 20V 660MA SOT723
Copy  
Detailed Description

P-Channel 20V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723

Copy  
Customer Reference
Documents & Media
Datasheets NTK3139P
Environmental Information Material Declaration NTK3139PT1G
HTML Datasheet NTK3139P
EDA / CAD Models NTK3139PT1G by SnapEDA
NTK3139PT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 660mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 480mOhm @ 780mA, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Vgs (Max) ±6V
Input Capacitance (Ciss) (Max) @ Vds 170pF @ 16V
FET Feature -
Power Dissipation (Max) 310mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-723
Package / Case SOT-723
Base Part Number NTK3139
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3K36MFV,L3F

MOSFET N-CH 20V 500MA VESM

Toshiba Semiconductor and Storage

0,34000 € Details

NTK3134NT1G

MOSFET N-CH 20V 750MA SOT723

ON Semiconductor

0,40000 € Details

CSD25402Q3A

MOSFET P-CH 20V 76A 8VSON

Texas Instruments

0,82000 € Details

C2Q 2.5

FUSE BOARD MNT 2.5A 32VAC 63VDC

Bel Fuse Inc.

0,25000 € Details

LM3410XSD/NOPB

IC LED DRVR RGLTR DIM 2.8A 6WSON

Texas Instruments

1,58000 € Details

ATV02W120B-HF

TVS DIODE 12VWM 19.9VC SOD123

Comchip Technology

0,38000 € Details
Additional Resources
Standard Package 1
Other Names NTK3139PT1GOSDKR