EUR | USD
Favorite

NSR20F40NXT5G Diode Schottky 40V 2A (DC) Surface Mount 2-DSN (1.6x.80)
Price & Procurement
84.610 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,31600 3,16 €
100 0,18930 18,93 €
500 0,17528 87,64 €
1.000 0,11920 119,20 €
2.000 0,10973 219,46 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,48790 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NSR20F40NXT5GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,10517 €
  • Cut Tape (CT)  : NSR20F40NXT5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.610 - Immediate
  • Unit Price: 0,41000 €

NSR20F40NXT5G

Datasheet
Digi-Key Part Number NSR20F40NXT5GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NSR20F40NXT5G
Copy  
Description DIODE SCHOTTKY 40V 2A 2DSN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 40V 2A (DC) Surface Mount 2-DSN (1.6x.80)

Copy  
Customer Reference
Documents & Media
Datasheets NSR20F40NXT5G
Environmental Information Material Declaration NSR20F40NXT5G
PCN Packaging Carrier Tape Update 05/Mar/2015
HTML Datasheet NSR20F40NXT5G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package 2-DSN (1.6x.80)
Operating Temperature - Junction 150°C (Max)
Base Part Number NSR20F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

1,94000 € Details

SN74AVC4T774PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

0,90000 € Details

2N7002LT1G

MOSFET N-CH 60V 115MA SOT23-3

ON Semiconductor

0,15000 € Details

DF9B-25P-1V(32)

CONN HDR 25POS SMD TIN

Hirose Electric Co Ltd

1,13000 € Details

9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM

Würth Elektronik

0,77000 € Details

2920L500/16MR

PTC RESET FUSE 16V 5A 2920

Littelfuse Inc.

1,40000 € Details
Additional Resources
Standard Package 1
Other Names NSR20F40NXT5GOSDKR