EUR | USD
Favorite

NSIC2030JBT3G Current Regulator Regulator High/Low-Side 30mA SMB
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,43800 4,38 €
25 0,40880 10,22 €
100 0,30360 30,36 €
250 0,25684 64,21 €
500 0,24518 122,59 €
1.000 0,18096 180,96 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,59160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : NSIC2030JBT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,16929 €

NSIC2030JBT3G

Datasheet
Digi-Key Part Number NSIC2030JBT3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NSIC2030JBT3G
Copy  
Description IC LED DRIVER 30MA 120V 15% SMB2
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Current Regulator Regulator High/Low-Side 30mA SMB

Copy  
Customer Reference
Documents & Media
Datasheets NSIC2030JBT3G
Environmental Information Material Declaration NSIC2030JBT3G
PCN Assembly/Origin SMB Dev Assem/Test Site Trsf 25/Jan/2018
HTML Datasheet NSIC2030JBT3G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 120V
Current - Output 30mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number NSIC20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSIC2020JBT3G

IC REG/LED DRIVER 20MA SUB

ON Semiconductor

0,51000 € Details

NSIC2050JBT3G

IC LED DRIVER 50MA 120V 15% SMB2

ON Semiconductor

0,51000 € Details

NSI50010YT1G

IC REG CCR 50V 10MA SOD123-2

ON Semiconductor

0,38000 € Details

NSI50350AST3G

IC REG/LED DRIVER 350MA SMC

ON Semiconductor

0,55000 € Details

CC1R5-2405SR-E

DC DC CONVERTER 5V 1W

TDK-Lambda Americas Inc.

7,86000 € Details

PCH-124D2H,000

RELAY GEN PURPOSE SPDT 5A 24V

TE Connectivity Potter & Brumfield Relays

1,76000 € Details
Additional Resources
Standard Package 1
Other Names NSIC2030JBT3GOSCT