EUR | USD
Favorite

NCP1083DER2G Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP-EP
Price & Procurement
3.283 In Stock
Can ship immediately Factory Stock : 17.530
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48 €
10 2,22800 22,28 €
25 2,10160 52,54 €
100 1,68120 168,12 €
250 1,47108 367,77 €
500 1,42904 714,52 €
1.000 1,13482 1.134,82 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,48000 €

Excludes VAT

2,87680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP1083DER2GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Factory Stock 
  • Unit Price: 1,18601 €
  • Cut Tape (CT)  : NCP1083DER2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.283 - Immediate
    17.530 - Factory Stock 
  • Unit Price: 2,59000 €
  • Tube  : NCP1083DEGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
    2.220 - Factory Stock 
  • Unit Price: 2,59000 €

NCP1083DER2G

Datasheet
Digi-Key Part Number NCP1083DER2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1083DER2G
Copy  
Description IC POE CNTRL 1 CHANNEL 20TSSOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP-EP

Copy  
Documents & Media
Datasheets NCP1083
Environmental Information Material Declaration NCP1083DER2G
Reference Design Library NCP1083WIRGEVB(#2): 1.25 ~ 50V @ 2.5A, 36 ~ 57V in
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 40W
Internal Switch(s) Both
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
Base Part Number NCP1083
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCP1083DEG

IC POE CNTRL 1 CHANNEL 20TSSOP

ON Semiconductor

2,59000 € Details
Additional Resources
Standard Package 1
Other Names NCP1083DER2GOSDKR