EUR | USD
Favorite

NC7WZ08K8X AND Gate IC 2 Channel US8
Price & Procurement
56.272 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30700 3,07 €
25 0,28080 7,02 €
100 0,20910 20,91 €
250 0,18948 47,37 €
500 0,15680 78,40 €
1.000 0,11760 117,60 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NC7WZ08K8XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,10780 €
  • Cut Tape (CT)  : NC7WZ08K8XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.272 - Immediate
  • Unit Price: 0,38000 €

NC7WZ08K8X

Datasheet
Digi-Key Part Number NC7WZ08K8XDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NC7WZ08K8X
Copy  
Description IC GATE AND 2CH 2-INP US8
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

AND Gate IC 2 Channel US8

Copy  
Customer Reference
Documents & Media
Datasheets NC7WZ08L8x Datasheet
Environmental Information Material Declaration NC7WZ08K8X
PCN Design/Specification Mold Compound 27/Aug/2008
Mult Dev Mat/DS Chg 2/Oct/2018
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models NC7WZ08K8X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7WZ
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package US8
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number NC7WZ0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7WZ126K8X

IC BUFFER NON-INVERT 5.5V US8

ON Semiconductor

0,41000 € Details

NC7WZ125K8X

IC BUFFER NON-INVERT 5.5V US8

ON Semiconductor

0,41000 € Details

NC7WZ04P6X

IC INVERTER 2CH 2-INP SC70-6

ON Semiconductor

0,33000 € Details

NC7WZ17P6X

IC BUF NON-INVERT 5.5V SC70-6

ON Semiconductor

0,34000 € Details

CDBA140-G

DIODE SCHOTTKY 40V 1A DO214AC

Comchip Technology

0,28000 € Details

ESD5Z3.3T1G

TVS DIODE 3.3V 14.1V SOD523

ON Semiconductor

0,18000 € Details
Additional Resources
Standard Package 1
Other Names NC7WZ08K8XDKR