EUR | USD

NC7WZ04L6X Inverter IC 2 Channel 6-MicroPak
Price & Procurement
32.884 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,33200 €3,32
25 0,30360 €7,59
100 0,22590 €22,59
250 0,20472 €51,18
500 0,16944 €84,72
1.000 0,12707 €127,07
2.500 0,11655 €291,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NC7WZ04L6XTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,11655 €
  • Cut Tape (CT)  : NC7WZ04L6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.884 - Immediate
  • Unit Price: 0,41000 €

NC7WZ04L6X

Datasheet
Digi-Key Part Number NC7WZ04L6XDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NC7WZ04L6X
Copy  
Description IC INVERTER 2CH 2-INP 6MICROPAK
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Inverter IC 2 Channel 6-MicroPak

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7WZ
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak
Package / Case 6-UFDFN
Base Part Number NC7WZ04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NC7WZ04L6XDKR